Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No8550104
Order Code1512042
Product RangeKK 2478
Also Known As08-55-0104, GTIN UPC EAN: 800753746015
Technical Datasheet
Product RangeKK 2478
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
KK 2478
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001