Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87130-0500
Order Code1512467
Product Range87130 Series
Also Known AsGTIN UPC EAN: 800753748248
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87130-0500
Order Code1512467
Product Range87130 Series
Also Known AsGTIN UPC EAN: 800753748248
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows1 Row
Connector MountingCable Mount
Contact Material-
Contact Plating-
Product Range87130 Series
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
1 Row
Contact Material
-
Product Range
87130 Series
Contact Gender
Female
Connector Mounting
Cable Mount
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001