Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 873690200Copy |
| Order Code | 1507159 |
| Product Range | 87369 |
| Also Known As | 87369-0200, GTIN UPC EAN: 800754325783 |
| Technical Datasheet | |
| Product Range | 87369 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 2mm |
| For Use With | 50212 Crimp Terminal |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | 87369 |
|---|---|
| No. of Positions | 2Ways |
| For Use With | 50212 Crimp Terminal |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

