Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 87819-0040Copy |
| Order Code | 1507701 |
| Product Range | 87819 |
| Also Known As | GTIN UPC EAN: 822348415120 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | 87819 |
| Connector Shroud | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
| Pitch Spacing | 0.4mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | 87819 |
| Contact Material | Copper Alloy |
| Connector Type | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

