Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87831-4028
Order Code1508658
Product RangeMilli-Grid 87831
Also Known AsGTIN UPC EAN: 822348272136
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-4028
Order Code1508658
Product RangeMilli-Grid 87831
Also Known AsGTIN UPC EAN: 822348272136
Technical Datasheet
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Operating Temperature: -55°C to +105°C
- UL94V-0 Housing flammability
- 2A Maximum current per contact
- 125V Maximum voltage
Applications
Communications & Networking, Consumer Electronics, Signalling
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Milli-Grid 87831
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001