Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87831-4820Copy
Order Code1508689
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348332243
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-4820Copy
Order Code1508689
Product RangeMilli-Grid 87831 Series
Also Known AsGTIN UPC EAN: 822348332243
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts48Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2A
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Operating Temperature: -55°C to +105°C
- UL94V-0 Housing flammability
- 2A Maximum current per contact
- 125V Maximum voltage
Applications
Communications & Networking, Consumer Electronics, Signalling
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
48Contacts
Product Range
Milli-Grid 87831 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
