Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89761-1750Copy
Order Code1340198
Product Range89761 Series
Also Known AsGTIN UPC EAN: 822350724609
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-1750Copy
Order Code1340198
Product Range89761 Series
Also Known AsGTIN UPC EAN: 822350724609
Technical Datasheet
Cable Length - Imperial5.9"
Connector to ConnectorSSMCX Plug to 90° SSMCX Plug
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type ASSMCX Straight Plug
Connector Type BSSMCX Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range89761 Series
Alternatives for 89761-1750
1 Product Found
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SSMCX Straight Plug
Impedance
50ohm
Product Range
89761 Series
Connector to Connector
SSMCX Plug to 90° SSMCX Plug
Coaxial Cable Type
1.32mm
Connector Type B
SSMCX Right Angle Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
