Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90075-0027.Copy |
| Order Code | 150045 |
| Product Range | 90075 |
| Also Known As | GTIN UPC EAN: 800753868670 |
| Technical Datasheet | |
| Modular Connector Type | Modular Plug |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 4P4C |
| LAN Category | Cat3 |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 90075 |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 90075-0027.
1 Product Found
Technical Specifications
| Modular Connector Type | Modular Plug |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 4P4C |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (15-Jan-2018) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat3 |
| Connector Mounting | Cable Mount |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | 90075 |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .071 |

