Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90635-1403Copy |
| Order Code | 1392862 |
| Product Range | QF-50 90635 Series |
| Also Known As | GTIN UPC EAN: 800753656017 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 90635-1403Copy |
| Order Code | 1392862 |
| Product Range | QF-50 90635 Series |
| Also Known As | GTIN UPC EAN: 800753656017 |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2 Row |
| No. of Contacts | 40Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | QF-50 90635 Series |
Alternatives for 90635-1403
7 Products Found
Product Overview
- Black colour
- UL94V-0 Flammability rating
- Preloaded upper housing
- Polarized to mating part
- Fully shrouded
- 300 mating cycles Maximum durability
- 1A Maximum current per contact
- 250VAC/DC Maximum voltage
- -25 to 85°C Operating temperature range
- Complies with industry-standard DIN 41651 and MIL-3-83503 keying
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| No. of Contacts | 40Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | QF-50 90635 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
