Print Page
92321-1420
Ribbon Cable, QF50 Receptacle to QF50 Receptacle, 14 Ways, 7.9 ", 200 mm, 2.54 mm, 92321 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92321-1420Copy
Order Code1012210
Product Range92321 Series
Also Known AsGTIN UPC EAN: 800756072012
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No92321-1420Copy
Order Code1012210
Product Range92321 Series
Also Known AsGTIN UPC EAN: 800756072012
Technical Datasheet
Connector to ConnectorQF50 Receptacle to QF50 Receptacle
No. of Positions14Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch2.54mm
Product Range92321 Series
Cable Assembly Type-
Product Overview
The 95321 series from Molex are QF-50 female to female ribbon cable assemblies. These are 28AWG, grey coloured cable assemblies with PVC insulation and coloured polarity stripe.
- Dual ended connector configuration
- Available in 5cm to 50cm lengths
- 1.27mm pitch spacing
- 7 strands with tinned copper conductor
- Available in wide range of positions
Technical Specifications
Connector to Connector
QF50 Receptacle to QF50 Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
14Ways
Cable Length - Metric
200mm
Product Range
92321 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
