Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93628-3725Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872740
Product RangeMXMag 93628 Series
Also Known As936283725, 936283725, 93628-3725
Your Part Number
576 In Stock
Need more?
576 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.490 (S$17.9741) |
| 10+ | S$14.140 (S$15.4126) |
| 25+ | S$12.340 (S$13.4506) |
| 100+ | S$11.580 (S$12.6222) |
| 250+ | S$11.040 (S$12.0336) |
| 500+ | S$9.890 (S$10.7801) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.49 (S$17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93628-3725Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872740
Product RangeMXMag 93628 Series
Also Known As936283725, 936283725, 93628-3725
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93628 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (05-Nov-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93628 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
