Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No94030-4090
Order Code1507070
Product Range94030
Also Known As30409200300, GTIN UPC EAN: 800754325691
Technical Datasheet
Product Range94030
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
94030
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001