Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 94550-9004Copy |
| Order Code | 1507526 |
| Product Range | RAST 5 94550 |
| Also Known As | GTIN UPC EAN: 756054485651 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 94550-9004Copy |
| Order Code | 1507526 |
| Product Range | RAST 5 94550 |
| Also Known As | GTIN UPC EAN: 756054485651 |
| Technical Datasheet | |
| Product Range | RAST 5 94550 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 5mm |
| For Use With | 94518 Crimp Terminal |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | RAST 5 94550 |
|---|---|
| No. of Positions | 4Ways |
| For Use With | 94518 Crimp Terminal |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
