Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoPCD-00341-0E SINGLECopy
Order Code1094148
Product RangePowerCat Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoPCD-00341-0E SINGLECopy
Order Code1094148
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Product RangePowerCat Series
Alternatives for PCD-00341-0E SINGLE
1 Product Found
Product Overview
PowerCat C5E FTP Patch Cords are manufactured using high quality shielded four pair Category C5E stranded cable. These patch cords are pre-terminated with RJ45 shielded plugs and feature cable strain relief boots with a plug latch protection cap. Suitable for high speed data transmission.
- Suitable for EIA 568A or 568B wiring applications
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
