Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLYKOTE
Manufacturer Part No5 COMPOUND, 100GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4923171
Your Part Number
5 In Stock
60 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$40.940 (S$44.6246) |
Price for:Each
Minimum: 1
Multiple: 1
S$40.94 (S$44.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No5 COMPOUND, 100GCopy
Manufacturer Standard Lead Time17 weeks
Order Code4923171
Technical Datasheet
Lubricant TypePaste
Dispensing MethodTube
Volume-
Weight100g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
