Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4840092
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$199.810 (S$217.7929) |
Price for:Each
Minimum: 1
Multiple: 1
S$199.81 (S$217.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoTSE392CCopy
Manufacturer Standard Lead Time12 weeks
Order Code4840092
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsInsulating, Sealing, Fixing, Electrical, Electronics
Dispensing MethodTube
Sealant ColourTransparent
Volume310ml
Weight100g
Product Range-
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
310ml
Product Range
-
Sealant Applications
Insulating, Sealing, Fixing, Electrical, Electronics
Sealant Colour
Transparent
Weight
100g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322
