Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6636GN-0000-PCopy
Order Code
Cut Tape4908629
Cut Tape4908629RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.390 (S$4.7851) |
| 10+ | S$3.270 (S$3.5643) |
| 50+ | S$2.890 (S$3.1501) |
| 100+ | S$2.570 (S$2.8013) |
| 250+ | S$2.420 (S$2.6378) |
| 500+ | S$2.290 (S$2.4961) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.39 (S$4.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6636GN-0000-PCopy
Order Code
Cut Tape4908629
Cut Tape4908629RL
Technical Datasheet
IC TypeSensorless Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current4A
Output Voltage-
IC Case / PackageSOIC-EP
No. of Pins8Pins
Supply Voltage Min3.3V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
4A
IC Case / Package
SOIC-EP
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
