Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPF52001GRE-0000-AEC2-ZCopy
Order Code
Cut Tape4908700
Cut Tape4908700RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.120 (S$3.4008) |
| 10+ | S$2.340 (S$2.5506) |
| 50+ | S$2.250 (S$2.4525) |
| 100+ | S$2.190 (S$2.3871) |
| 250+ | S$2.150 (S$2.3435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.12 (S$3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPF52001GRE-0000-AEC2-ZCopy
Order Code
Cut Tape4908700
Cut Tape4908700RL
Technical Datasheet
USB IC TypeUSB Type-C Power Delivery (PD) Controller
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.1, USB Type-C 2.1
No. of Ports1 Port
IC Case / PackageWFQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min4.6V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
24Pins
Supply Voltage Min
4.6V
Current lq
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.1, USB Type-C 2.1
IC Case / Package
WFQFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
