MPM3683GMN-10-T
DC-DC Switching Buck Regulator, Adjustable, 2.7 to 16 Vin, 0.6 to 5.5V / 10A Out, LGA-29

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPM3683GMN-10-TCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4254252 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.370 (S$12.3933) |
| 10+ | S$9.970 (S$10.8673) |
| 25+ | S$9.480 (S$10.3332) |
| 50+ | S$9.410 (S$10.2569) |
| 100+ | S$9.330 (S$10.1697) |
| 250+ | S$9.130 (S$9.9517) |
| 500+ | S$8.980 (S$9.7882) |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPM3683GMN-10-TCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4254252 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 16V |
| Output Current | 10A |
| Max Output Current | 10A |
| IC Case / Package | LGA |
| No. of Pins | 29Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
| DC / DC Converter IC Case | LGA |
| Automotive Qualification Standard | - |
| Switching Frequency | 1MHz |
Product Overview
MPM3683GMN-10-T is an easy-to-use, fully integrated, DC/DC step-down power module, with 10A of continuous output current (IOUT). The MPM3683-10 integrates a DC/DC converter, power inductor, and passive components. It can deliver IOUT across a wide input voltage (VIN) supply range, with excellent load and line regulation. The constant-on-time (COT) control scheme provides fast transient response and eases loop stabilization. The operating switching frequency (fSW) can be easily set to 600KHz, 800KHz, or 1000KHz using the MODE configuration. This allows the MPM3683-10’s fSW to remain constant regardless of VIN and the output voltage (VOUT). It features a configurable softstart time (tSS) with a capacitor. An open-drain power good (PG) signal indicates whether VOUT is within the nominal voltage range. Typical applications are telecom and networking systems, base stations, industrial systems, servers and storage, FPGA and ASIC cards.
- 2.7 to 16V with external 3.3V bias, 4V to 16V with internal bias or external 3.3V bias input voltage
- Output voltage (VOUT) range from 0.6V to 5.5V
- Differential VOUT remote sense, stable with zero-ESR output capacitor (COUT)
- Selectable Pulse-Skip mode (PSM) or forced continuous conduction mode (FCCM)
- VOUT tracking, VOUT discharge, power good (PG) active clamped low during power failure
- Configurable soft-start time (tSS), pre-biased start-up
- Non-latch over-current, under-voltage lockout, Thermal shutdown, and over-voltage protection
- LGA-29 package
- Junction temperature (TJ) is 170°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 16V |
| Max Output Current | 10A |
| No. of Pins | 29Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| DC / DC Converter IC Case | LGA |
| Switching Frequency | 1MHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.7V |
| Output Current | 10A |
| IC Case / Package | LGA |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
