
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | TBMA710-Q-RD-01ACopy |
| Order Code | 3795982 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | TBMA710-Q-RD-01ACopy |
| Order Code | 3795982 |
| Technical Datasheet | |
| Board Type | Evaluation Board |
| IC / Module Used | MA710 |
| Application Sub Type | Magnetic Position Sensor |
| Kit Contents | Round TBMA Board with MagAlpha Mounted MA710, Decoupling Capacitors, Connector Footprints |
Product Overview
Round evaluation board for the MA710 MagAlpha magnetic position sensor. This configuration is used for end-of-shaft sensing. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.
- Round board format for end-of-shaft mounting
- Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
- TBMA test board only includes the assembled board with the sensor and decoupling capacitors
- Does not include connectors
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | Magnetic Position Sensor |
| IC / Module Used | MA710 |
|---|---|
| Kit Contents | Round TBMA Board with MagAlpha Mounted MA710, Decoupling Capacitors, Connector Footprints |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
