Print Page
22.421-.25M-4
Banana Test Lead, 4mm Stackable Banana Plug, Shrouded, 4mm Stackable Banana Plug, Shrouded, 9.8 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | 22.421-.25M-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4626585 |
| Product Range | 22.421-XM Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.140 (S$14.3226) |
| 5+ | S$12.880 (S$14.0392) |
| 10+ | S$12.620 (S$13.7558) |
| 20+ | S$12.360 (S$13.4724) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.14 (S$14.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | 22.421-.25M-4Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4626585 |
| Product Range | 22.421-XM Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
| Lead Length - Imperial | 9.8" |
| Lead Length - Metric | 250mm |
| Insulator Colour | Yellow |
| Current Rating | 32A |
| Voltage Rating | 1kV |
| Product Range | 22.421-XM Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
22.421-.25M-4 is a CE certified test lead with fully shrouded stackable 4mm banana plugs on both ends.
- Uses 14AWG yellow PVC wire
- 0.25m lead length
- CATIII 600V-CATII 1000V operating voltage, 32A current
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Imperial | 9.8" |
| Insulator Colour | Yellow |
| Voltage Rating | 1kV |
| SVHC | No SVHC (07-Nov-2024) |
| Test Connector Type B | 4mm Stackable Banana Plug, Shrouded |
|---|---|
| Lead Length - Metric | 250mm |
| Current Rating | 32A |
| Product Range | 22.421-XM Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0216 |
