Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420403051Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824488
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$77.580 (S$84.5622) |
| 5+ | S$71.260 (S$77.6734) |
| 10+ | S$66.520 (S$72.5068) |
| 20+ | S$63.150 (S$68.8335) |
Price for:Each
Minimum: 1
Multiple: 1
S$77.58 (S$84.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-1420403051Copy
Manufacturer Standard Lead Time10 weeks
Order Code4824488
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG316
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-1420403051 is a crimped, RG174/RG316/LM SMA plug.
- 50 ohm impedance
- 0 to 18GHz frequency range
- 335V working voltage at sea level and 1000V min dielectric withstanding voltage at sea level
- Less than 3milliohms contact resistance
- Nickel plated brass body
- Gold plated beryllium copper contact material, gold plated brass cable contact
- PTFE insulation, silicone rubber gasket, stainless steel sleeve
- Meets or exceeds the applicable paragraph of MIL-C-39012
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (19-Jan-2021)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
