Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-17-0
Order Code4758503
Product RangeBU-17 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.170 (S$5.6353) |
| 5+ | S$4.790 (S$5.2211) |
| 10+ | S$4.530 (S$4.9377) |
| 20+ | S$4.410 (S$4.8069) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.17 (S$5.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-17-0
Order Code4758503
Product RangeBU-17 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeBU-17 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU-17-0 is a 2mm stackable banana plug which accepts wire up to 22AWG and uses solder connection.
- Nickel plated brass material
- 5A rated
- Black colour
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
BU-17 Series
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006