Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-30211A-9.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3133003 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.790 (S$3.0411) |
| 5+ | S$2.700 (S$2.943) |
| 10+ | S$2.610 (S$2.8449) |
| 20+ | S$2.530 (S$2.7577) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.79 (S$3.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-30211A-9.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3133003 |
| Technical Datasheet | |
| Accessory Type | Spade Terminal to 4mm Banana Jack |
| For Use With | Short Banana Plugs/Retractable Banana Plugs |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Spade terminal to 4mm banana jack
- Allows std/sheathed/retractable banana plug to be used with equipment requiring 4mm spade connector
- Designed for short banana plugs or for retractable banana plugs
- Nickel plated brass overmoulded in white colour PA material
- 1.7” (43mm) length
- Spade ID is 0.158”(4mm), spade OD is 0.31”(7.9mm)
- Clearance between insulator and banana jack is 0.10” (2.5mm)
- 36A current rating, 30V hand held voltage rating
Technical Specifications
| Accessory Type | Spade Terminal to 4mm Banana Jack |
|---|---|
| Product Range | - |
| For Use With | Short Banana Plugs/Retractable Banana Plugs |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00295 |
