Print Page
BU-4150004006
RF / Coaxial Cable Assembly, 6 ", 152.4 mm, RG316, SMB Right Angle Plug, SMB Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928153
Product RangeBU-4150004 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.590 (S$33.3431) |
| 5+ | S$28.490 (S$31.0541) |
| 10+ | S$26.770 (S$29.1793) |
| 20+ | S$25.630 (S$27.9367) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.59 (S$33.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004006Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928153
Product RangeBU-4150004 Series
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150004 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150004006 is a SMB right angle plug to SMB right angle plug cable assembly.
- 0 to 4GHz frequency
- 50 ohm impedance
- 1KV dielectric withstand voltage, 335V working voltage (at sea level)
- RG-316 shielded cable
- 6” (152.40mm) cable length
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
152.4mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
BU-4150004 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
