Print Page
BU-4150004036
RF / Coaxial Cable Assembly, 36 ", 914.4 mm, RG316, SMB Right Angle Plug, SMB Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004036Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928156
Product RangeBU-4150004 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.250 (S$54.7725) |
| 5+ | S$46.790 (S$51.0011) |
| 10+ | S$43.970 (S$47.9273) |
| 20+ | S$42.100 (S$45.889) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.25 (S$54.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004036Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928156
Product RangeBU-4150004 Series
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150004 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150004036 is a SMB right angle plug to SMB right angle plug cable assembly.
- 0 to 4GHz frequency
- 50 ohm impedance
- 1KV dielectric withstand voltage, 335V working voltage (at sea level)
- RG-316 shielded cable
- 36" (914.4mm) cable length
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
914.4mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
BU-4150004 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
