Print Page
BU-4150004M1.0
RF / Coaxial Cable Assembly, 3.3 ft, 1 m, RG316, SMB Right Angle Plug, SMB Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004M1.0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928157
Product RangeBU-4150004 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$41.900 (S$45.671) |
| 5+ | S$39.010 (S$42.5209) |
| 10+ | S$36.670 (S$39.9703) |
| 20+ | S$35.100 (S$38.259) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.90 (S$45.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150004M1.0Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928157
Product RangeBU-4150004 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150004 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150004M1.0 is a SMB right angle plug to SMB right angle plug cable assembly.
- 0 to 4GHz frequency
- 50 ohm impedance
- 1KV dielectric withstand voltage, 335V working voltage (at sea level)
- RG-316 shielded cable
- 1m (39.4”) cable length
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
BU-4150004 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
