Print Page
BU-4150085100
RF / Coaxial Cable Assembly, 3.93 ", 100 mm, 0.81mm, U.FL Right Angle Plug, U.FL Right Angle Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150085100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928168
Product RangeBU-4150085 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.640 (S$6.1476) |
| 5+ | S$5.020 (S$5.4718) |
| 10+ | S$4.480 (S$4.8832) |
| 20+ | S$4.210 (S$4.5889) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.64 (S$6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150085100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928168
Product RangeBU-4150085 Series
Technical Datasheet
Cable Length - Imperial3.93"
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AU.FL Right Angle Plug
Connector Type BU.FL Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150085 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150085100 is a shielded U.FL plug to U.FL plug cable assembly.
- 0 to 6GHz frequency
- 50 ohm impedance
- 200V dielectric withstand voltage
- 0.81mm dia coaxial cable
- 100mm (1.97”) cable length
Technical Specifications
Cable Length - Imperial
3.93"
Coaxial Cable Type
0.81mm
Connector Type B
U.FL Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
BU-4150085 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
