Print Page
BU-4150097150
RF / Coaxial Cable Assembly, 5.9 ", 150 mm, SMA RP Bulkhead Jack, 90° U.FL Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150097150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824538
Product RangeBU-4150097 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.550 (S$12.5895) |
| 5+ | S$10.280 (S$11.2052) |
| 10+ | S$9.180 (S$10.0062) |
| 20+ | S$8.620 (S$9.3958) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.55 (S$12.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150097150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824538
Product RangeBU-4150097 Series
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type-
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° U.FL Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150097 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150097150 is a SMA bulkhead to U.FL right angle cable assembly. It is a low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- Connector A: bulkhead – front side
- Connector B: U.FL (UMCC) plug, right angle
- Length is 5.906" (150mm)
- Nickel plated brass body material
- 0 to 6GHz frequency range
- Operating temperature range from -40°C to 90°C
- Meets or exceeds the applicable paragraph of MIL-C-39012
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric
150mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
BU-4150097 Series
Cable Length - Imperial
5.9"
Coaxial Cable Type
-
Connector Type B
90° U.FL Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
