Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150103150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824534
Product RangeBU-4150103 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.280 (S$13.3852) |
| 5+ | S$10.930 (S$11.9137) |
| 10+ | S$9.760 (S$10.6384) |
| 20+ | S$9.170 (S$9.9953) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.28 (S$13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150103150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824534
Product RangeBU-4150103 Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Impedance50ohm
Jacket Colour-
Product RangeBU-4150103 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150103150 is an U.FL male right angle to MMCX male right angle, shielded cable assembly. It is a low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- 1.37mm PTFE coaxial cable
- 6GHz frequency
- 200V dielectric withstanding voltage
- Connector A: gold plated U.FL plug RA
- Connector B: gold plated MMCX plug RA
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
- Length is 5.91inch (150mm)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Cable Length - Metric
150mm
Impedance
50ohm
Product Range
BU-4150103 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
