Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150108250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824537
Product RangeBU-4150108 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.090 (S$5.5481) |
| 5+ | S$4.210 (S$4.5889) |
| 10+ | S$3.950 (S$4.3055) |
| 20+ | S$3.740 (S$4.0766) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.09 (S$5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150108250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824537
Product RangeBU-4150108 Series
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° U.FL Plug to Free End
Cable Length - Metric250mm
Coaxial Cable Type1.37mm
Connector Type AU.FL Right Angle Plug
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product RangeBU-4150108 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150108250 is an U.FL right angle to open end, shielded cable assembly. It is a low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- 1.37mm PTFE coaxial cable
- 6GHz frequency
- 200V dielectric withstanding voltage
- Connector A: gold plated U.FL plug RA
- Connector B: free lead
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
- Length is 9.84inch (250mm)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
U.FL Right Angle Plug
Impedance
50ohm
Product Range
BU-4150108 Series
Connector to Connector
90° U.FL Plug to Free End
Coaxial Cable Type
1.37mm
Connector Type B
Free End
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
