Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13-39-2..Copy |
| Order Code | 1228566 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 13-39-2..Copy |
| Order Code | 1228566 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Plug |
| Convert To Coax Type | BNC |
| Convert To Gender | Jack, Jack |
| Adapter Body Style | Tee Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for 13-39-2..
1 Product Found
Product Overview
The 13-39-2 is a BNC T Adapter with gold plated centre contacts, nickel plated body, single piece and snap-together black plastic cover protects against accidental grounding or disconnection. This RF/coaxial adaptor has plug as connector 'A' and jack as connector 'B'.
- 50R Impedance
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | BNC |
| Adapter Body Style | Tee Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | No SVHC (15-Jan-2018) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack, Jack |
| Impedance | 50ohm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
