Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 8T0050PS-341S-XXCopy |
| Order Code | 1218777 |
| Product Range | 8T0 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 8T0050PS-341S-XXCopy |
| Order Code | 1218777 |
| Product Range | 8T0 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | 8T0 |
| D Sub Shell Size | DD |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
Alternatives for 8T0050PS-341S-XX
1 Product Found
Product Overview
The 8T0050PS-341S-XX is a 50-way 3A straight D-subminiature Socket with gold over nickel plated phosphor bronze stamped contacts. This 8T0 series black female standard-hole PCB mount D-subminiature connector has tin plated steel shell with grounding indents and PBT + glass-fibre reinforced insulator. The contact is a round pin and the pin insertion hole in the insulator is of the closed entry type, so that the connection is secure and reliable. The insulator provides superior heat and chemical resistant.
- 15mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 1000VAC for one minute Minimum dielectric withstanding voltage
- -25to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | 8T0 |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
| Gender | Plug |
|---|---|
| D Sub Shell Size | DD |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
