Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BAW56_TCopy |
| Order Code | 5130913 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.171 (S$0.1864) |
| 10+ | S$0.120 (S$0.1308) |
| 100+ | S$0.069 (S$0.0752) |
| 500+ | S$0.052 (S$0.0567) |
| 1000+ | S$0.035 (S$0.0382) |
| 5000+ | S$0.018 (S$0.0196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$0.86 (S$0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BAW56_TCopy |
| Order Code | 5130913 |
| Technical Datasheet | |
| Diode Configuration | Common Anode |
| Repetitive Peak Reverse Voltage | 70V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 6ns |
| Forward Surge Current | 2A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diode Configuration | Common Anode |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 6ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Repetitive Peak Reverse Voltage | 70V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 2A |
| Diode Case Style | SOT-23 |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1175 |
