Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BD233Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4343308 |
| Product Range | Multicomp Pro Bipolar Transistor NPN |
| Your Part Number | |
| Technical Datasheet |
6,522 In Stock
Need more?
6,522 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.120 (S$1.120) |
| 10+ | S$0.712 (S$0.712) |
| 100+ | S$0.476 (S$0.476) |
| 500+ | S$0.325 (S$0.325) |
| 1000+ | S$0.283 (S$0.283) |
| 5000+ | S$0.231 (S$0.231) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.12 (S$1.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BD233Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 4343308 |
| Product Range | Multicomp Pro Bipolar Transistor NPN |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 2A |
| Power Dissipation | 50W |
| Transistor Case Style | TO-126 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 3MHz |
| DC Current Gain hFE Min | 25hFE |
| Operating Temperature Max | 150°C |
| Product Range | Multicomp Pro Bipolar Transistor NPN |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BD233 is an NPN silicon power transistor designed for high-current and high-power applications. It is widely used in electronic circuits such as power amplifiers, switching regulators, and motor controllers due to its robust performance and excellent electrical characteristics. The BD233 transistor is a versatile and reliable component for various high-power applications, offering robust performance and ease of use for engineers and hobbyists alike.
- Collector-Emitter Voltage (Vceo): 100V
- Collector-Base Voltage (Vcbo): 100V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 4A
- Base Current (Ib): 1A
- Power Dissipation (Pd): 40W
- DC Current Gain (hFE): 25-125 at Ic = 1A, Vce = 2V
- Package Type: TO-220
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Case (RθJC): 3.12°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 2A |
| Transistor Case Style | TO-126 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 25hFE |
| Product Range | Multicomp Pro Bipolar Transistor NPN |
| MSL | - |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Power Dissipation | 50W |
| Transistor Mounting | Through Hole |
| Transition Frequency | 3MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00065 |
