Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BMC1S-BROWNCopy |
| Order Code | 1554846 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BMC1S-BROWNCopy |
| Order Code | 1554846 |
| Technical Datasheet | |
| Product Range | - |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 1Ways |
| Pitch Spacing | - |
| For Use With | 15A - 45A Modular Power Contacts |
| SVHC | To Be Advised |
Alternatives for BMC1S-BROWN
1 Product Found
Product Overview
The BMC series single connectors are available from 15A to 45A ratings for use with 600V continuous AC or DC operation.
- Same colour mating prevents misconnection
- Simple and fast assembly
- Operating temperature -20℃ to +125℃
- Suitable for use in: UPS Systems, Telecommunications, Forklift Trucks, Wheelchairs, Electric Vehicles & Chargers
- UPS Systems
- Telecommunications
- Forklift Trucks
- Wheelchairs
- Electric Vehicles
- Chargers
Applications
Industrial, Communications & Networking, Automotive, Power Management
Technical Specifications
| Product Range | - |
|---|---|
| No. of Positions | 1Ways |
| For Use With | 15A - 45A Modular Power Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0008 |
