Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C22Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1466534RL
Cut Tape1466534
Product RangeBZV55
Your Part Number
4,990 In Stock
Need more?
4,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.106 | S$1.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.106 (S$0.1155) |
| 25+ | S$0.071 (S$0.0774) |
| 100+ | S$0.052 (S$0.0567) |
| 250+ | S$0.047 (S$0.0512) |
| 1000+ | S$0.042 (S$0.0458) |
| 2000+ | S$0.038 (S$0.0414) |
| 4000+ | S$0.034 (S$0.0371) |
| 10000+ | S$0.031 (S$0.0338) |
| 500+ | S$0.029 (S$0.0316) |
| 2500+ | S$0.024 (S$0.0262) |
| 7500+ | S$0.022 (S$0.024) |
| 12500+ | S$0.021 (S$0.0229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C22Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1466534RL
Cut Tape1466534
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55C22
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
