Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C3V9Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape1466542
Cut Tape1466542RL
Product RangeBZV55
Your Part Number
4,750 In Stock
Need more?
4,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.027 (S$0.0294) |
| 25+ | S$0.026 (S$0.0283) |
| 100+ | S$0.025 (S$0.0272) |
| 250+ | S$0.024 (S$0.0262) |
| 500+ | S$0.023 (S$0.0251) |
| 1000+ | S$0.022 (S$0.024) |
| 5000+ | S$0.021 (S$0.0229) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$0.14 (S$0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C3V9Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Cut Tape1466542
Cut Tape1466542RL
Product RangeBZV55
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product RangeBZV55
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZV55C3V9 is a planar Zener Diode made of glass silicon. Diode features hermetically sealed construction.
- -65 to 200°C Storage temperature range
Applications
Industrial
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
BZV55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BZV55C3V9
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
