Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-410-DCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4351557
Your Part Number
172 In Stock
Need more?
172 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.490 (S$23.4241) |
| 25+ | S$19.720 (S$21.4948) |
| 50+ | S$18.950 (S$20.6555) |
| 100+ | S$18.340 (S$19.9906) |
| 250+ | S$17.570 (S$19.1513) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.49 (S$23.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-410-DCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4351557
Technical Datasheet
Connector to ConnectorIEC 320 C20 to IEC 320 C19
Cable Length - Metric2.5m
Current Rating15A
Voltage Rating125V
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
IEC 320 C20 to IEC 320 C19
Current Rating
15A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
