Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
4000+ | S$0.081 (S$0.0883) |
20000+ | S$0.071 (S$0.0774) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$324.00 (S$353.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011035
Order Code3013604
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating8VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011035 is a compact 1210 SMD PPTC resettable fuse rated for 8V DC. It holds 750mA during normal operation and trips at 1.5A in approximately 0.1seconds, then reset automatically, delivering swift, maintenance-free overcurrent protection for sensitive electronics in telecom, battery, and industrial applications.
- UL approved
- Auto-resettable after fault, eliminates the need for replacement
- 0.75A hold / 1.5A trip (~0.1s), fast and reliable protection
- Surge tolerance up to 100A, guards against transient current spikes
- 1210 SMD package, ideal for space-constrained PCB layouts
- Operates from –40°C to +85°C, ensures consistency across environments
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
8VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001