Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19031008
Order Code1105244
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19031008
Order Code1105244
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourOrange
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If30mA
Luminous Intensity15mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for MC19031008
1 Product Found
Product Overview
The MC19031008 is an orange panel-mount LED Indicator made of recessed-style black chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
6mm
Luminous Intensity
15mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
2.6VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404