Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCA000078
Order Code1759641
Product RangeMCCA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCA000078
Order Code1759641
Product RangeMCCA Series
Technical Datasheet
Capacitance15000pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeMCCA Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCCA000078
2 Products Found
Technical Specifications
Capacitance
15000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
Y5V
Product Length
1.02mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
MCCA Series
Product Width
0.5mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001