Print Page
MCCSRV0204FTDV1801
Surface Mount MELF Resistor, 1.8 kohm, MP CSRV Series, 200 V, Metal Film, 250 mW, ± 1%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCSRV0204FTDV1801Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4666360RL Cut Tape4666360 |
| Product Range | MP CSRV Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.114 | S$0.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.114 (S$0.1243) |
| 50+ | S$0.059 (S$0.0643) |
| 250+ | S$0.043 (S$0.0469) |
| 500+ | S$0.039 (S$0.0425) |
| 1500+ | S$0.033 (S$0.036) |
| 3000+ | S$0.029 (S$0.0316) |
| 15000+ | S$0.027 (S$0.0294) |
| 30000+ | S$0.026 (S$0.0283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCCSRV0204FTDV1801Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel4666360RL Cut Tape4666360 |
| Product Range | MP CSRV Series |
| Technical Datasheet | |
| Resistance | 1.8kohm |
| Product Range | MP CSRV Series |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Case / Package | MELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1.8kohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 250mW |
| Temperature Coefficient | ± 50ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | MP CSRV Series |
|---|---|
| Resistor Technology | Metal Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MELF 0204 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
