Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDA05
Order Code1522001
Product RangeMCDA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDA05
Order Code1522001
Product RangeMCDA
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCDA
Switch TypeDIP
Alternatives for MCDA05
1 Product Found
Product Overview
The MCDA05 is a DIL Switch with SPST contact configuration and through-hole switch mounting. It features black PBT thermoplastic base, red, black and blue PBT thermoplastic cover, white PBT high thermoplastic actuator and phosphor bronze with gold-plating over nickel contact.
- 2000 Operations mechanical life
- 2000 Operations per switch electrical life
- 1000gf Maximum operation force
- -20 to +70°C Operation temperature
- 50mΩ Initial maximum contact resistance
- 100MΩ Minimum insulation resistance at 500VDC
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
MCDA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001837