Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDP08
Order Code9471626
Product RangeDP
Technical Datasheet
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeDP
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Alternatives for MCDP08
1 Product Found
Product Overview
The MCDP08 from Multicomp Pro is a piano type DIP switch with 8 positions. It has black thermoplastic base and red thermoplastic cover.
- Switching rating is 25mA at 24VDC, non-switching rating is 100mA at 50VDC
- SPST contact configuration
- Maximum contact resistance is 50mohm at initial
- Operating force is 400gf
- Short key actuator
- Insulation resistance is 100Mohm minimum at 500VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
DP
SVHC
No SVHC (17-Dec-2014)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072