Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFYU5103Z5
Order Code9411852
Product RangeMCFY Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFYU5103Z5
Order Code9411852
Product RangeMCFY Series
Technical Datasheet
Capacitance10000pF
Voltage(DC)50V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Lead Spacing2.5mm
Capacitor TerminalsRadial Leaded
Product RangeMCFY Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10000pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
2.5mm
Product Range
MCFY Series
Operating Temperature Max
85°C
Voltage(DC)
50V
Dielectric Characteristic
Y5V
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012