Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCHVR05JTEW1104 SMD Chip Resistor, 1.1 Mohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, High Voltage](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR05JTEW1104Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2823749
Re-Reel2826097RL
Cut Tape2826097
Product RangeMP HVR Series
Your Part Number
4,900 In Stock
Need more?
4,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.198 | S$1.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.198 (S$0.2158) |
| 100+ | S$0.123 (S$0.1341) |
| 500+ | S$0.064 (S$0.0698) |
| 1000+ | S$0.058 (S$0.0632) |
| 2500+ | S$0.041 (S$0.0447) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.037 (S$0.0403) |
| 25000+ | S$0.036 (S$0.0392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHVR05JTEW1104Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2823749
Re-Reel2826097RL
Cut Tape2826097
Product RangeMP HVR Series
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeMP HVR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High voltage thick film chip resistor. Ruthenium base material, high reliability with multilayer electrode construction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
1.1Mohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP HVR Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
