Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | S$0.018 (S$0.0196) |
100+ | S$0.016 (S$0.0174) |
500+ | S$0.015 (S$0.0164) |
2500+ | S$0.014 (S$0.0153) |
7500+ | S$0.013 (S$0.0142) |
15000+ | S$0.012 (S$0.0131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.18 (S$0.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000090.
Order Code2349981
Technical Datasheet
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TypeGeneral Purpose
Voltage Rating25V
Product Width0.3mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Power Rating
50mW
Resistor Type
General Purpose
Product Width
0.3mm
Qualification
AEC-Q200
Resistor Case / Package
0201 [0603 Metric]
Voltage Rating
25V
Operating Temperature Min
-55°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009