Print Page
MCWF12R1912BTL
SMD Chip Resistor, 19.1 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWF12R1912BTL SMD Chip Resistor, 19.1 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCWF12R1912BTLCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel2340137 Re-Reel2338365RL Cut Tape2338365 |
| Product Range | MP WF Series |
| Your Part Number | |
| Technical Datasheet |
1,930 In Stock
Need more?
1,930 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.358 | S$3.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.358 (S$0.3902) |
| 100+ | S$0.240 (S$0.2616) |
| 500+ | S$0.185 (S$0.2016) |
| 1000+ | S$0.165 (S$0.1798) |
| 2500+ | S$0.150 (S$0.1635) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.140 (S$0.1526) |
| 25000+ | S$0.133 (S$0.145) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCWF12R1912BTLCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Full Reel2340137 Re-Reel2338365RL Cut Tape2338365 |
| Product Range | MP WF Series |
| Technical Datasheet | |
| Resistance | 19.1kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | MP WF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
High precision power thin film chip resistor, high grade ceramic bodt (aluminium oxide). High reliability and stability.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 19.1kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | MP WF Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00003 |
