Print Page
MCWR12W2R20FTL
SMD Chip Resistor, 2.2 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWR12W2R20FTL SMD Chip Resistor, 2.2 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://sg.element14.com/productimages/standard/en_GB/2309111-40.jpg)
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCWR12W2R20FTLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel2446816 Re-Reel2447499RL Cut Tape2447499 |
| Product Range | MP WR Series |
| Your Part Number | |
| Technical Datasheet |
7,465 In Stock
10,000 more incoming. You can reserve stock now
7,465 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.074 | S$0.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.074 (S$0.0807) |
| 100+ | S$0.049 (S$0.0534) |
| 500+ | S$0.037 (S$0.0403) |
| 1000+ | S$0.032 (S$0.0349) |
| 2500+ | S$0.029 (S$0.0316) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.028 (S$0.0305) |
| 25000+ | S$0.026 (S$0.0283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCWR12W2R20FTLCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Full Reel2446816 Re-Reel2447499RL Cut Tape2447499 |
| Product Range | MP WR Series |
| Technical Datasheet | |
| Resistance | 2.2ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | MP WR Series |
| Temperature Coefficient | -200ppm/°C to +400ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Thick film general purpose chip resistors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Resistance | 2.2ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | MP WR Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | -200ppm/°C to +400ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for MCWR12W2R20FTL
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
